* Images are for reference only
TBR212SM
- Manufacturer
- Sensata Tech
- MFR.Part #
- TBR212SM
- JLCPCB Part #
- C5956426
- Package
- Plugin
- Description
- Normally closed:1B(SPST-Normally closed) 12V 500mA Plugin Reed Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
TBR212SM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part TBR212SM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
TBR212SM symbol, PCB footprint from the free EasyEDA PCB design tool.
TBR212SM datasheets or manufacturer documentation.
Datasheet: TBR212SM Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing