
* Images are for reference only
7142-05-1010
Extended
- Manufacturer
- COTO
- MFR.Part #
- 7142-05-1010
- JLCPCB Part #
- C6100417
- Package
- Plugin
- Description
- -20℃~+85℃ 150V@AC、150V@DC 2.5ms 250mA 2ms 5V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.5208
200+
$20.9566
500+
$20.2569
1000+
$19.9111