* Images are for reference only
DBT72410T
- Manufacturer
- Sensata Tech
- MFR.Part #
- DBT72410T
- JLCPCB Part #
- C6019891
- Package
- Plugin
- Description
- Normally closed:1B(SPST-Normally closed) 24V 2A Plugin Reed Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
DBT72410T technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DBT72410T for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DBT72410T symbol, PCB footprint from the free EasyEDA PCB design tool.
DBT72410T datasheets or manufacturer documentation.
Datasheet: DBT72410T Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing