
* Images are for reference only
9092-12-11
Extended
- Manufacturer
- COTO
- MFR.Part #
- 9092-12-11
- JLCPCB Part #
- C5929394
- Package
- Plugin
- Description
- -20℃~+85℃ 12V 200V@DC、200V@AC 500mA 500us 750us Two sets normally open: 2A (DPST - normally open) Plugin Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.9173
210+
$9.9434
510+
$9.6099
990+
$9.4455
Welcome back, may I help you?