This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MS05-2A87-78D

Extended
Manufacturer
STANDEXMEDER
MFR.Part #
MS05-2A87-78D
JLCPCB Part #
C6676381
Package
Plugin
Description
-20℃~+70℃ 200V@DC、200V@AC 350us 500mA 500us 5V Two sets normally open: 2A (DPST - normally open) 插件 Reed Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 35

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $34.1457
210+ $13.6242
490+ $13.1696
1015+ $12.9446

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons