
* Images are for reference only
AS3932-BQFT
Extended
- Manufacturer
- Sciosense
- MFR.Part #
- AS3932-BQFT
- JLCPCB Part #
- C17362871
- Package
- QFN-16(4x4)
- Description
- 110kHz~150kHz 2.4V~3.6V I2C、SPI、UART ISO 15693、ISO 14443、EPC、NFC Low power wake-up QFN-16(4x4) RFID ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2691
10+
$3.6782
30+
$3.3266
100+
$2.9718
500+
$2.8081
1000+
$2.7342
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?