
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Sciosense | |
| Package | LGA-9(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Carbon dioxide、Air quality、Metal Oxide | |
| Length | 3mm | |
| Voltage - Supply | 1.71V~1.98V | |
| Height | 0.9mm | |
| Current - Supply | 29mA | |
| Width | 3mm | |
| Interface | SPI;I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ENS160-BGLM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Sciosense | |
| Package | LGA-9(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Carbon dioxide、Air quality、Metal Oxide | |
| Length | 3mm | |
| Voltage - Supply | 1.71V~1.98V | |
| Height | 0.9mm | |
| Current - Supply | 29mA | |
| Width | 3mm | |
| Interface | SPI;I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ENS160-BGLM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ENS160-BGLM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.