
* Images are for reference only
PCAP04-ASDW-100
Extended
- Manufacturer
- Sciosense
- MFR.Part #
- PCAP04-ASDW-100
- JLCPCB Part #
- C17540036
- Package
- -
- Description
- -40℃~+125℃ 2.1V~3.6V 20 6 - ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7810
10+
$4.9740
30+
$4.4940
100+
$4.0076
500+
$3.7837
1000+
$3.6838
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?