
* Images are for reference only
TDC-GP30YD 3K
Extended
- Manufacturer
- Sciosense
- MFR.Part #
- TDC-GP30YD 3K
- JLCPCB Part #
- C17362022
- Package
- QFN-32(5x5)
- Description
- -40℃~+85℃ Logic QFN-32(5x5) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9713
10+
$6.8972
30+
$6.2422
100+
$5.6931
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?