
* Images are for reference only
SMA6862MZ
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- SMA6862MZ
- JLCPCB Part #
- C7011695
- Package
- ZIP(SMA-24-24)
- Description
- -20℃~+100℃ 13.5V~16.5V Full-Bridge MOSFET ZIP(SMA-24-24) Intelligent Power Modules (IPM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1080
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7757
200+
$5.8958
500+
$5.6992
1080+
$5.6026
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?