
* Images are for reference only
2SC2837
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- 2SC2837
- JLCPCB Part #
- C3201296
- Package
- TO-3P
- Description
- 100W 100uA 10A 150V 2V 50 70MHz NPN TO-3P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8304
200+
$2.6442
500+
$2.5507
1000+
$2.5040
Related Products
Welcome back, may I help you?