
* Images are for reference only
2SA1186
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- 2SA1186
- JLCPCB Part #
- C6667877
- Package
- TO-3P
- Description
- 100W 100uA 10A 150V 2V 50 60MHz PNP TO-3P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0483
200+
$2.0158
500+
$1.9481
1000+
$1.9143
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?