
* Images are for reference only
SI-3012LU-TL
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- SI-3012LU-TL
- JLCPCB Part #
- C6222815
- Package
- SOT-89-5
- Description
- -20℃~+85℃ 1 1.5V~15V 150uA 17V 250mA 500mV@(250mA) 55dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3686
200+
$0.1472
500+
$0.1422
1000+
$0.1398
Welcome back, may I help you?