
* Images are for reference only
SI-8033JD
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- SI-8033JD
- JLCPCB Part #
- C6222819
- Package
- TO-263-5
- Description
- -30℃~+125℃@(TJ) 1 1.5A 125kHz 3.3V 6.3V~40V Buck Buck Built-in Fixed No TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8560
200+
$2.3369
500+
$2.2596
1000+
$2.2210
Related Products
Welcome back, may I help you?