This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FMB-29L

Extended
Manufacturer
Sanken Elec
MFR.Part #
FMB-29L
JLCPCB Part #
C6251956
Package
TO-220F
Description
1 Pair Common Cathode 3mA@90V 810mV@4A 8A 90V TO-220F Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4818
1000+ $0.1922
2500+ $0.1858
5000+ $0.1826

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons