
* Images are for reference only
STR-V153
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- STR-V153
- JLCPCB Part #
- C17211421
- Package
- SIP-8
- Description
- -20℃~+125℃@(TA) 10V~35V 650V Flyback Isolation SIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4050
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5813
200+
$4.2229
500+
$4.0812
1000+
$4.0119
Welcome back, may I help you?