
* Images are for reference only
STR-Y6765
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- STR-Y6765
- JLCPCB Part #
- C17503025
- Package
- TO-220F-7
- Description
- -20℃~+115℃@(TA) 18.4kHz~24.4kHz 800V 9.4V~35V Flyback Isolation TO-220F-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9615
200+
$0.3840
500+
$0.3711
1000+
$0.3646
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?