
* Images are for reference only
FMB-26
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- FMB-26
- JLCPCB Part #
- C7193101
- Package
- TO-220F
- Description
- 1 Pair Common Cathode 2mA@60V 4A 60V 620mV@2A TO-220F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3047
1000+
$0.1216
2500+
$0.1176
5000+
$0.1155
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?