
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Sanken Elec | |
| Package | SOIC-18-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 32kHz~300kHz | |
| Voltage - Supply | 9.8V~35V | |
| Feedback System | Secondary-Side Feedback | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV)、Brown-in/Brown-out detection、Light load efficient mode、Under-voltage lockout、Audio noise elimination | |
| Topology | Half-Bridge | |
| Voltage - Breakdown | 600V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSC3S901 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Sanken Elec | |
| Package | SOIC-18-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 32kHz~300kHz | |
| Voltage - Supply | 9.8V~35V | |
| Feedback System | Secondary-Side Feedback | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV)、Brown-in/Brown-out detection、Light load efficient mode、Under-voltage lockout、Audio noise elimination | |
| Topology | Half-Bridge | |
| Voltage - Breakdown | 600V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSC3S901. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSC3S901 datasheets or manufacturer documentation.
Datasheet: SSC3S901 Datasheet (PDF)
The SSC3S901 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.