
* Images are for reference only
SCM1246MF
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- SCM1246MF
- JLCPCB Part #
- C379796
- Package
- DIP-33
- Description
- -20℃~+100℃ 13.5V~16.5V 30A 45A Three Phase、Three Phase DIP-33 Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3148
10+
$14.6662
30+
$13.5408
100+
$12.5598
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?