
* Images are for reference only
LC101N
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- LC101N
- JLCPCB Part #
- C6583778
- Package
- DFN-8(2.5x2.7)
- Description
- -20℃~+80℃ 1 150mA Built-in DFN-8(2.5x2.7) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6824
200+
$0.2730
500+
$0.2634
1000+
$0.2585
Related Products
Welcome back, may I help you?