
* Images are for reference only
FMB-24M
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- FMB-24M
- JLCPCB Part #
- C3759798
- Package
- TO-220F
- Description
- 1 Pair Common Cathode 40V 550mV@3A 5mA@40V 6A TO-220F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2642
1000+
$0.1024
2500+
$0.0987
5000+
$0.0969
Related Products
Welcome back, may I help you?