
* Images are for reference only
2SC4153
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- 2SC4153
- JLCPCB Part #
- C6667927
- Package
- TO-220F
- Description
- 100uA 120V 30MHz 30W 500mV@300mA,3A 70@3A,4V 7A NPN TO-220F Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6246
200+
$0.2505
500+
$0.2409
1000+
$0.2377
Related Products
Welcome back, may I help you?