
* Images are for reference only
2SC3856
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- 2SC3856
- JLCPCB Part #
- C5887775
- Package
- TO-3P
- Description
- 100uA 130W 15A 180V 20MHz 2V 50 NPN TO-3P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4097
200+
$0.5620
500+
$0.5443
1000+
$0.5347
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?