
* Images are for reference only
STR-A6151M
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- STR-A6151M
- JLCPCB Part #
- C3094776
- Package
- DIP-8
- Description
- -20℃~+125℃@(Ta) 10V~35V 15W 650V Flyback Isolation Over Voltage Protection、Over Current Protection、Over Temperature Protection DIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5898
200+
$0.2292
500+
$0.2212
1000+
$0.2164
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?