
* Images are for reference only
FMKS-2102
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- FMKS-2102
- JLCPCB Part #
- C6557310
- Package
- TO-220F-3
- Description
- 1 Pair Common Cathode 100uA@200V 10A 200V 980mV@10A TO-220F-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2007
1000+
$0.0802
2500+
$0.0774
5000+
$0.0762
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?