
* Images are for reference only
DF75NB160
Extended
- Manufacturer
- SanRex Corporation
- MFR.Part #
- DF75NB160
- JLCPCB Part #
- C17549921
- Package
- DIP-5
- Description
- -40℃~+150℃@(Tj) 1.3V@75A 1.6kV 1kA 75A 8mA@1600V Three-Phase Rectifier DIP-5 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.9931
192+
$17.9524
504+
$17.3524
1008+
$17.0572
Welcome back, may I help you?