
* Images are for reference only
DF20AA120
Extended
- Manufacturer
- SanRex Corporation
- MFR.Part #
- DF20AA120
- JLCPCB Part #
- C17538481
- Package
- -
- Description
- -40℃~+150℃@(Tj) 1.25V@20A 1.2kV 20A 240A 3mA@1200V Three-Phase Rectifier - Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.3794
200+
$14.5158
500+
$14.0310
1000+
$13.7918
Welcome back, may I help you?