
* Images are for reference only
URG2012L-222-L-T05
Extended
- Manufacturer
- SUSUMU
- MFR.Part #
- URG2012L-222-L-T05
- JLCPCB Part #
- C4125250
- Package
- 0805
- Description
- -55℃~+155℃ 100mW 2.2kΩ Thin Film Resistor ±0.01% ±2ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8346
200+
$2.2591
500+
$2.1785
1000+
$2.1399
Welcome back, may I help you?