This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

URG1608L-471-L-T05

Extended
Manufacturer
SUSUMU
MFR.Part #
URG1608L-471-L-T05
JLCPCB Part #
C4096537
Package
0603
Description
-55℃~+155℃ 470Ω 62.5mW Thin Film Resistor ±0.01% ±2ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2152
200+ $2.0180
500+ $1.9473
1000+ $1.9119

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons