This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RM2012B-104/104-PBVW10

Extended
Manufacturer
SUSUMU
MFR.Part #
RM2012B-104/104-PBVW10
JLCPCB Part #
C6654105
Package
0805
Description
100kΩ 2 4 50mW ±0.1% ±25ppm/℃ 0805 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3680
200+ $0.5469
500+ $0.5275
1000+ $0.5195
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons