This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VZH220M1CTR-0506S

Extended
Manufacturer
SURGE
MFR.Part #
VZH220M1CTR-0506S
JLCPCB Part #
C3829359
Package
SMD,D5xL6mm
Description
-55℃~+105℃ 150mA@100kHz 16V 2000hrs@105℃ 22uF 5mm 6mm ±20% SMD,D5xL6mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 108

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0831
200+ $0.0321
500+ $0.0310
1000+ $0.0305

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons