
* Images are for reference only
VZH471M1VTR-1313CS
Extended
- Manufacturer
- SURGE
- MFR.Part #
- VZH471M1VTR-1313CS
- JLCPCB Part #
- C3829695
- Package
- SMD,D12.5xL14mm
- Description
- -55℃~+105℃ 1.19A@100kHz 12.5mm 14mm 35V 470uF 5000hrs@105℃ ±20% SMD,D12.5xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4275
10+
$0.3407
30+
$0.3038
100+
$0.2588
500+
$0.2379
1000+
$0.2250
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products