
* Images are for reference only
VE-102M1CTR-1313S
Extended
- Manufacturer
- SURGE
- MFR.Part #
- VE-102M1CTR-1313S
- JLCPCB Part #
- C3829076
- Package
- SMD,D12.5xL14mm
- Description
- -40℃~+85℃ 1000uF 12.5mm 14mm 16V 2000hrs@85℃ 750mA@120Hz ±20% SMD,D12.5xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3288
10+
$0.2621
30+
$0.2336
100+
$0.1980
500+
$0.1822
1000+
$0.1726
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?