This website requires JavaScript.
no-image

* Images are for reference only

VZH470M1CTR-0606S

Extended
Manufacturer
SURGE
MFR.Part #
VZH470M1CTR-0606S
JLCPCB Part #
C3829201
Package
SMD,D6.3xL6mm
Description
-55℃~+105℃ 16V 2000hrs@105℃ 230mA@100kHz 47uF 6.3mm 6mm ±20% SMD,D6.3xL6mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2313
200+ $0.0896
500+ $0.0864
1000+ $0.0848

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons