This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VZH102M1CTR-1313S

Extended
Manufacturer
SURGE
MFR.Part #
VZH102M1CTR-1313S
JLCPCB Part #
C3829689
Package
SMD,D12.5xL14mm
Description
-55℃~+105℃ 1000uF 12.5mm 14mm 16V 5000hrs@105℃ 820mA@100kHz ±20% SMD,D12.5xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3738
10+ $0.2979
30+ $0.2656
100+ $0.2251
500+ $0.2070
1000+ $0.1962

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons