This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HBV101M1ETR-0608S

Extended
Manufacturer
SURGE
MFR.Part #
HBV101M1ETR-0608S
JLCPCB Part #
C3274485
Package
SMD,D6.3xL8mm
Description
-55℃~+105℃ 10000hrs@105℃ 100uF 200mA@120Hz 25V 6.3mm 8mm ±20% SMD,D6.3xL8mm Hybrid Aluminum Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2973
10+ $0.2371
30+ $0.2112
100+ $0.1791
500+ $0.1647
1000+ $0.1562

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons