This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VZH101M1ETR-0607S

Extended
Manufacturer
SURGE
MFR.Part #
VZH101M1ETR-0607S
JLCPCB Part #
C3829251
Package
SMD,D6.3xL8mm
Description
-55℃~+105℃ 100uF 2000hrs@105℃ 25V 280mA@100kHz 6.3mm 8mm ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 174

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0819
10+ $0.0658
30+ $0.0576
100+ $0.0516
500+ $0.0466
1000+ $0.0442

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons