
* Images are for reference only
VE-331M1CTR-0810S
Extended
- Manufacturer
- SURGE
- MFR.Part #
- VE-331M1CTR-0810S
- JLCPCB Part #
- C3828910
- Package
- SMD,D8xL10.5mm
- Description
- -40℃~+85℃ 10.5mm 16V 2000hrs@85℃ 290mA@120Hz 330uF 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3521
200+
$0.1362
500+
$0.1314
1000+
$0.1292
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?