This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RZW101M1EBK-0611S

Extended
Manufacturer
SURGE
MFR.Part #
RZW101M1EBK-0611S
JLCPCB Part #
C5112810
Package
Plugin,D6.3xL12.5mm
Description
-40℃~+105℃ 100uF 12.5mm 2.5mm 25V 340mA@100kHz 5000hrs@105℃ 6.3mm ±20% Plugin,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 49

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1839
200+ $0.0712
500+ $0.0688
1000+ $0.0675

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons