This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VE-222M1ETR-1616S

Extended
Manufacturer
SURGE
MFR.Part #
VE-222M1ETR-1616S
JLCPCB Part #
C3830023
Package
SMD,D16xL17mm
Description
-40℃~+85℃ 1.1A@120Hz 16mm 17mm 2000hrs@85℃ 2200uF 25V ±20% SMD,D16xL17mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8400
200+ $0.3257
500+ $0.3144
1000+ $0.3080

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons