This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RZW101M1HBK-0811S

Extended
Manufacturer
SURGE
MFR.Part #
RZW101M1HBK-0811S
JLCPCB Part #
C5112811
Package
Plugin,D8xL13mm
Description
-55℃~+105℃ 100uF 13mm 277.5mA@120Hz 3.5mm 50V 7000hrs@105℃ 8mm ±20% Plugin,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2486
200+ $0.0963
500+ $0.0929
1000+ $0.0911

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons