This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RXK471M1HBK-1325S

Extended
Manufacturer
SURGE
MFR.Part #
RXK471M1HBK-1325S
JLCPCB Part #
C5112768
Package
Plugin,D12.5xL27mm
Description
-55℃~+105℃ 1.192A@120Hz 12.5mm 27mm 470uF 5000hrs@105℃ 50V 5mm ±20% Plugin,D12.5xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3889
10+ $0.3100
30+ $0.2763
250+ $0.2342
500+ $0.2154
1000+ $0.2042

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons