This website requires JavaScript.
no-image

* Images are for reference only

VZH331M1CTR-1008S

Extended
Manufacturer
SURGE
MFR.Part #
VZH331M1CTR-1008S
JLCPCB Part #
C3829641
Package
SMD,D10xL8mm
Description
-55℃~+105℃ 10mm 16V 2000hrs@105℃ 330uF 450mA@100kHz 8mm ±20% SMD,D10xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4857
200+ $0.1882
500+ $0.1818
1000+ $0.1785

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons