
* Images are for reference only
HBW101M1ETR-0608S
Extended
- Manufacturer
- SURGE
- MFR.Part #
- HBW101M1ETR-0608S
- JLCPCB Part #
- C3274492
- Package
- SMD,D6.3xL8mm
- Description
- -55℃~+125℃ 100uF 140mA@120Hz 25V 30mΩ 4000hrs@125℃ 6.3mm 8mm ±20% SMD,D6.3xL8mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2938
10+
$0.2343
30+
$0.2088
100+
$0.1769
500+
$0.1628
1000+
$0.1543
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?