
* Images are for reference only
OCV470M1CTR-0606S
Extended
- Manufacturer
- SURGE
- MFR.Part #
- OCV470M1CTR-0606S
- JLCPCB Part #
- C3274516
- Package
- SMD,D6.3xL6mm
- Description
- -55℃~+105℃ 16V 2000hrs@105℃ 47uF 50mΩ 6.3mm 6mm 82.5mA@120Hz Polymer ±20% SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5076
200+
$0.1960
500+
$0.1896
1000+
$0.1864
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?