
* Images are for reference only
STTH8R06D
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STTH8R06D
- JLCPCB Part #
- C283269
- Package
- TO-220-2
- Description
- 1 Independent 1.4V@8A 25ns 30uA@600V 600V 80A 8A TO-220-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.9070
10+
$0.7298
30+
$0.6412
100+
$0.5526
500+
$0.5011
1000+
$0.4737
Related Products
Welcome back, may I help you?