
* Images are for reference only
GG25LAJ
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- GG25LAJ
- JLCPCB Part #
- C2970387
- Package
- WFBGA-10
- Description
- -40℃~+85℃ 1 2.7V~4.5V 2uA I2C Lithium Battery Monitoring IC Not supported Under-voltage lockout WFBGA-10 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1984
10+
$3.6140
30+
$3.2672
100+
$2.9156
500+
$2.7535
1000+
$2.6796
Welcome back, may I help you?