
* Images are for reference only
VN7004SLHTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VN7004SLHTR
- JLCPCB Part #
- C5269592
- Package
- TO-263-7
- Description
- -40℃~+150℃ 1 135A 4V~28V 4mΩ Active High High Side Switch Overvoltage protection、Under-voltage lockout、Reverse voltage protection、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection、Load dump protection TO-263-7 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$6.6532
10+
$6.5039
30+
$6.4060
100+
$6.3080
Related Products
Welcome back, may I help you?