
* Images are for reference only
LDK220M-R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDK220M-R
- JLCPCB Part #
- C443854
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.2V~12V 100uVrms 13.2V 200mA 350mV@(200mA) 60dB@(1kHz) 90uA Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 874
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 839
In-stock Item Pricing
Qty Unit Price
1+
$0.4113
10+
$0.3198
30+
$0.2796
100+
$0.2298
500+
$0.2089
1000+
$0.1961
Related Products
Welcome back, may I help you?